ON Semiconductor MC74VHC1GT32P5T5G 2-Input OR Logic Gate, 5-Pin SOT

RS Stock No.: 195-2659Brand: onsemiManufacturers Part No.: MC74VHC1GT32P5T5G
brand-logo
View all in Logic Gates

Technical documents

Specifications

Brand

onsemi

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

SOT

Pin Count

5

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

±20mA

Minimum Operating Supply Voltage

2 V

Height

0.23mm

Width

0.85mm

Minimum Operating Temperature

-55 °C

Dimensions

1.05 x 0.85 x 0.23mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

1.05mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor MC74VHC1GT32P5T5G 2-Input OR Logic Gate, 5-Pin SOT

P.O.A.

ON Semiconductor MC74VHC1GT32P5T5G 2-Input OR Logic Gate, 5-Pin SOT
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Logic Function

OR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Package Type

SOT

Pin Count

5

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

±20mA

Minimum Operating Supply Voltage

2 V

Height

0.23mm

Width

0.85mm

Minimum Operating Temperature

-55 °C

Dimensions

1.05 x 0.85 x 0.23mm

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

1.05mm