onsemi, 82V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

RS Stock No.: 805-2813Brand: onsemiManufacturers Part No.: MMBZ5268BLT1G
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

82V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

1.5mA

Maximum Zener Impedance

330Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor

Zener Diodes, ON Semiconductor

P.O.A.

onsemi, 82V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
Select packaging type

P.O.A.

onsemi, 82V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

82V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

1.5mA

Maximum Zener Impedance

330Ω

Maximum Reverse Leakage Current

100nA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor

Zener Diodes, ON Semiconductor