Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi MPSA44 NPN High Voltage Bipolar Transistor, 300 mA, 400 V, 3-Pin TO-92

RS Stock No.: 348-4940Brand: onsemiManufacturers Part No.: MPSA44
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

300 mA

Maximum Collector Emitter Voltage

400 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Collector Base Voltage

500 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.33 x 5.2 x 4.19mm

Maximum Operating Temperature

+150 °C

Maximum Collector Emitter Saturation Voltage

0.75 V

You may be interested in
onsemi KSP44TA NPN Transistor, 300 mA, 400 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi MPSA44 NPN High Voltage Bipolar Transistor, 300 mA, 400 V, 3-Pin TO-92

P.O.A.

onsemi MPSA44 NPN High Voltage Bipolar Transistor, 300 mA, 400 V, 3-Pin TO-92
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi KSP44TA NPN Transistor, 300 mA, 400 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

300 mA

Maximum Collector Emitter Voltage

400 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Collector Base Voltage

500 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.33 x 5.2 x 4.19mm

Maximum Operating Temperature

+150 °C

Maximum Collector Emitter Saturation Voltage

0.75 V

You may be interested in
onsemi KSP44TA NPN Transistor, 300 mA, 400 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 5) (ex VAT)