NCV20081SN3T1G ON Semiconductor, Low Power, Op Amps, RRIO, 1.2MHz 1 kHz, 1.8 → 5.5 V, 5-Pin TSOP

RS Stock No.: 195-8780Brand: onsemiManufacturers Part No.: NCV20081SN3T1G
brand-logo
View all in Op Amps

Technical documents

Specifications

Brand

onsemi

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

TSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

1.2MHz

Output Type

Rail to Rail

Typical Slew Rate

0.4V/µs

Maximum Operating Frequency

1 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

120 dB

Output Current

60 μA

Offset Voltage

4mV

Rail to Rail

Rail to Rail Input/Output

Automotive Standard

AEC-Q100

Maximum Input Voltage

5.5 V

Height

1mm

Width

1.65mm

Input Voltage Range

1.8 → 5.5 V

Input Offset Current

1100pA

Dimensions

3.15 x 1.65 x 1mm

Minimum Input Voltage

1.8 V

Length

3.15mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NCV20081SN3T1G ON Semiconductor, Low Power, Op Amps, RRIO, 1.2MHz 1 kHz, 1.8 → 5.5 V, 5-Pin TSOP

P.O.A.

NCV20081SN3T1G ON Semiconductor, Low Power, Op Amps, RRIO, 1.2MHz 1 kHz, 1.8 → 5.5 V, 5-Pin TSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

TSOP

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

1.2MHz

Output Type

Rail to Rail

Typical Slew Rate

0.4V/µs

Maximum Operating Frequency

1 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

120 dB

Output Current

60 μA

Offset Voltage

4mV

Rail to Rail

Rail to Rail Input/Output

Automotive Standard

AEC-Q100

Maximum Input Voltage

5.5 V

Height

1mm

Width

1.65mm

Input Voltage Range

1.8 → 5.5 V

Input Offset Current

1100pA

Dimensions

3.15 x 1.65 x 1mm

Minimum Input Voltage

1.8 V

Length

3.15mm