onsemi NSS30101LT1G NPN Transistor, 1 A, 30 V, 3-Pin SOT-23

RS Stock No.: 781-4424PBrand: onsemiManufacturers Part No.: NSS30101LT1G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

5 V dc

Maximum Emitter Base Voltage

50 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 2.64 x 1.11mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose NPN Transistors, up to 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NSS30101LT1G NPN Transistor, 1 A, 30 V, 3-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi NSS30101LT1G NPN Transistor, 1 A, 30 V, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

5 V dc

Maximum Emitter Base Voltage

50 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3.04 x 2.64 x 1.11mm

Maximum Operating Temperature

+150 °C

Product details

General Purpose NPN Transistors, up to 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.