onsemi NSVF4017SG4T1G NPN Transistor, 100 mA, 12 V, 4-Pin SC-82FL

RS Stock No.: 178-4395Brand: onsemiManufacturers Part No.: NSVF4017SG4T1G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SC-82FL

Mounting Type

Surface Mount

Maximum Power Dissipation

450 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

1 GHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

2 x 1.6 x 0.85mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NSVF4017SG4T1G NPN Transistor, 100 mA, 12 V, 4-Pin SC-82FL

P.O.A.

onsemi NSVF4017SG4T1G NPN Transistor, 100 mA, 12 V, 4-Pin SC-82FL
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SC-82FL

Mounting Type

Surface Mount

Maximum Power Dissipation

450 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

1 GHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

2 x 1.6 x 0.85mm

Maximum Operating Temperature

+150 °C

Country of Origin

China