OPKON 8 ppr Pulse Incremental Incremental Encoder with a 4 mm Solid Shaft Shaft (Phase Z), Clamping Flange Mount
Technical documents
Specifications
Brand
OPKONPulses Per Revolution
8ppr
Product Type
Incremental Encoder
Shaft Style
Solid Shaft
Shaft Diameter
4mm
Encoder Reading
Incremental
Shaft Length
15mm
Mount Type
Clamping Flange Mount
Index Output
Phase Z
Maximum Operating Speed
3500rpm
Mounting Hole Diameter
M3
Termination Style
Radial Cable Outlet
Series
MRI-40-A
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OPKONPulses Per Revolution
8ppr
Product Type
Incremental Encoder
Shaft Style
Solid Shaft
Shaft Diameter
4mm
Encoder Reading
Incremental
Shaft Length
15mm
Mount Type
Clamping Flange Mount
Index Output
Phase Z
Maximum Operating Speed
3500rpm
Mounting Hole Diameter
M3
Termination Style
Radial Cable Outlet
Series
MRI-40-A
Country of Origin
Turkey