OPB720B-12Z Optek, Reflective Optical Sensor, Open Collector Output

RS Stock No.: 414-187Brand: OptekManufacturers Part No.: OPB720B-12Z
brand-logo
View all in Reflective Optical Sensors

Technical documents

Specifications

Brand

Optek

Peak Sensor Distance

305mm

Output Device

Open Collector

Number of Channels

1

Number of Pins

3

Dimensions

17.15 x 8.38 x 27.94mm

Height

27.94mm

Length

17.15mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Width

8.38mm

Operating Temperature Range

0 → +70°C

Country of Origin

Mexico

View all in Reflective Optical Sensors

Stock information temporarily unavailable.

P.O.A.

OPB720B-12Z Optek, Reflective Optical Sensor, Open Collector Output

P.O.A.

OPB720B-12Z Optek, Reflective Optical Sensor, Open Collector Output

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 19P.O.A.
20 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Optek

Peak Sensor Distance

305mm

Output Device

Open Collector

Number of Channels

1

Number of Pins

3

Dimensions

17.15 x 8.38 x 27.94mm

Height

27.94mm

Length

17.15mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Width

8.38mm

Operating Temperature Range

0 → +70°C

Country of Origin

Mexico