Optek7.8 V Amber LED SMD, OVTL09LG3A

RS Stock No.: 413-960Brand: OptekManufacturers Part No.: OVTL09LG3A
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Optek

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

9

Forward Voltage

7.8 V

Number of Pins

7

Viewing Angle

120 °

Luminous Flux

305 lm

Lens Shape

Round

Dominant Wavelength

595 nm

Dimensions

29.15 x 29.15mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Optek7.8 V Amber LED SMD, OVTL09LG3A
Select packaging type

P.O.A.

Optek7.8 V Amber LED SMD, OVTL09LG3A
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 19P.O.A.
20 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Optek

LED Colours

Amber

Mounting Type

Surface Mount

Number of LEDs

9

Forward Voltage

7.8 V

Number of Pins

7

Viewing Angle

120 °

Luminous Flux

305 lm

Lens Shape

Round

Dominant Wavelength

595 nm

Dimensions

29.15 x 29.15mm