Optoma Projector

RS Stock No.: 820-0425Brand: OptomaManufacturers Part No.: X316
brand-logo
View all in Projectors

Technical documents

Specifications

Brand

Optoma

Graphics Display

XGA

Contrast Ratio

20000:1

Lamp Wattage

190W

Lamp Life Normal Mode

10000h

Fan Noise Normal Mode

29dB

Built In Speaker

Yes

Operating Voltage

100 → 240V

Weight

2.4kg

Depth

223.6mm

Height

101.7mm

Maximum Operating Voltage

240 V

Minimum Operating Voltage

100 V

Width

314.6mm

Includes

AC Power Cord, Carry Bag, CD User Manual, Infra Red Remote Control with Batteries, Quick Start Guide, VGA Cable, Warranty Card

Country of Origin

China

Product details

Optoma X316

Simple to connect to with HDMI connectivity the X316 is ideal for use in a meeting room or classroom. The bright 3200L with 15,000:1 contrast allows you to project bright, crystal clear images with superb colours using DLP®, BrilliantColor™ and Dynamic Eco+ technology.
The X316 also provides you with energy and cost saving features with an incredible lamp life of up to 10,000 hours. It also incorporates a built in speaker, Full 3D technology and optional wireless capabilities allowing you to present wirelessly from a PC or mobile device with ease. Installed or on the move with the included carry bag, the versatile X316 is the perfect projector for all your display needs

Bright projection - 3200 ANSI Lumens
XGA resolution
15,000:1 contrast ratio
HDMI input
Low ownership costs - up to 10,000 hours2 lamp life
Lightweight and portable, carry bag included
Less than 10 seconds for the projector to power up and shutdown
Plug type: UK

You may be interested in
Optoma ML750ST Projector
P.O.A.Each (ex VAT)
View all in Projectors

Stock information temporarily unavailable.

P.O.A.

Optoma Projector

P.O.A.

Optoma Projector

Stock information temporarily unavailable.

You may be interested in
Optoma ML750ST Projector
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Optoma

Graphics Display

XGA

Contrast Ratio

20000:1

Lamp Wattage

190W

Lamp Life Normal Mode

10000h

Fan Noise Normal Mode

29dB

Built In Speaker

Yes

Operating Voltage

100 → 240V

Weight

2.4kg

Depth

223.6mm

Height

101.7mm

Maximum Operating Voltage

240 V

Minimum Operating Voltage

100 V

Width

314.6mm

Includes

AC Power Cord, Carry Bag, CD User Manual, Infra Red Remote Control with Batteries, Quick Start Guide, VGA Cable, Warranty Card

Country of Origin

China

Product details

Optoma X316

Simple to connect to with HDMI connectivity the X316 is ideal for use in a meeting room or classroom. The bright 3200L with 15,000:1 contrast allows you to project bright, crystal clear images with superb colours using DLP®, BrilliantColor™ and Dynamic Eco+ technology.
The X316 also provides you with energy and cost saving features with an incredible lamp life of up to 10,000 hours. It also incorporates a built in speaker, Full 3D technology and optional wireless capabilities allowing you to present wirelessly from a PC or mobile device with ease. Installed or on the move with the included carry bag, the versatile X316 is the perfect projector for all your display needs

Bright projection - 3200 ANSI Lumens
XGA resolution
15,000:1 contrast ratio
HDMI input
Low ownership costs - up to 10,000 hours2 lamp life
Lightweight and portable, carry bag included
Less than 10 seconds for the projector to power up and shutdown
Plug type: UK

You may be interested in
Optoma ML750ST Projector
P.O.A.Each (ex VAT)