Technical documents
Specifications
Brand
OrbitecWattage
15 W
Lamp Base
ES/E27
Length
135 mm
Colour Temperature
4000K
Incandescent Equivalent Wattage
75W
Diameter
65mm
Life Hours
8000h
EU Energy Efficiency Rating
A
Country of Origin
Taiwan, Province Of China
Product details
Compact, fluorescent bulbs, E27 base
Standard shape, compact fluorescent bulbs with E27 base.
Lifespan of 8000 hours.
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ES/E27 CFL Bulb, 15 W, 4000K
1
P.O.A.
ES/E27 CFL Bulb, 15 W, 4000K
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OrbitecWattage
15 W
Lamp Base
ES/E27
Length
135 mm
Colour Temperature
4000K
Incandescent Equivalent Wattage
75W
Diameter
65mm
Life Hours
8000h
EU Energy Efficiency Rating
A
Country of Origin
Taiwan, Province Of China
Product details
Compact, fluorescent bulbs, E27 base
Standard shape, compact fluorescent bulbs with E27 base.
Lifespan of 8000 hours.