Orbitec 52 W Halogen Bulb ES / E27, 240 V, 55mm

RS Stock No.: 705-9582Brand: OrbitecManufacturers Part No.: 134051
brand-logo
View all in Halogen Bulbs

Technical documents

Specifications

Brand

Orbitec

Wattage

52 W

Lamp Shape

Bulb

Lamp Base

ES / E27

Voltage Rating

240 V

Incandescent Equivalent Wattage

75W

Length

97 mm

Diameter

55mm

EU Energy Efficiency Rating

D

Country of Origin

China

Product details

GLS Format Halogen Lamps

Mains direct voltage halogen capsules in a conventional incandescent bulb.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Orbitec 52 W Halogen Bulb ES / E27, 240 V, 55mm

P.O.A.

Orbitec 52 W Halogen Bulb ES / E27, 240 V, 55mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Orbitec

Wattage

52 W

Lamp Shape

Bulb

Lamp Base

ES / E27

Voltage Rating

240 V

Incandescent Equivalent Wattage

75W

Length

97 mm

Diameter

55mm

EU Energy Efficiency Rating

D

Country of Origin

China

Product details

GLS Format Halogen Lamps

Mains direct voltage halogen capsules in a conventional incandescent bulb.