Orbitec E10 Indicator Light, Clear, 130 V, 20 mA, 1000h

RS Stock No.: 221-2558Brand: OrbitecManufacturers Part No.: E3013
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

Orbitec

Voltage Rating

130 V

Lamp Base

E10

Current Rating

20 mA

Diameter

10mm

Length

28 mm

Lens Colour

Clear

Life Hours

1000h

Country of Origin

Korea, Republic Of

Product details

E10 standard type lamps

Filament models available, plus 220 V neon models (glass tube) and fluorescent green.

You may be interested in
RS PRO E10 Indicator Light, Clear, 130V, 20mA, 3000 h
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

Orbitec E10 Indicator Light, Clear, 130 V, 20 mA, 1000h

P.O.A.

Orbitec E10 Indicator Light, Clear, 130 V, 20 mA, 1000h

Stock information temporarily unavailable.

You may be interested in
RS PRO E10 Indicator Light, Clear, 130V, 20mA, 3000 h
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Orbitec

Voltage Rating

130 V

Lamp Base

E10

Current Rating

20 mA

Diameter

10mm

Length

28 mm

Lens Colour

Clear

Life Hours

1000h

Country of Origin

Korea, Republic Of

Product details

E10 standard type lamps

Filament models available, plus 220 V neon models (glass tube) and fluorescent green.

You may be interested in
RS PRO E10 Indicator Light, Clear, 130V, 20mA, 3000 h
P.O.A.Each (In a Pack of 10) (ex VAT)