Orbitec E10 Indicator Light, Clear, 24 V, 50 mA, 10000h

RS Stock No.: 171-6217Brand: OrbitecManufacturers Part No.: E3045
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

Orbitec

Voltage Rating

24 V

Lamp Base

E10

Current Rating

50 mA

Diameter

10.3mm

Length

30 mm

Lens Colour

Clear

Life Hours

10000h

Country of Origin

Korea, Republic Of

Product details

E10 standard type lamps

Filament models available, plus 220 V neon models (glass tube) and fluorescent green.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Orbitec E10 Indicator Light, Clear, 24 V, 50 mA, 10000h

P.O.A.

Orbitec E10 Indicator Light, Clear, 24 V, 50 mA, 10000h
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Orbitec

Voltage Rating

24 V

Lamp Base

E10

Current Rating

50 mA

Diameter

10.3mm

Length

30 mm

Lens Colour

Clear

Life Hours

10000h

Country of Origin

Korea, Republic Of

Product details

E10 standard type lamps

Filament models available, plus 220 V neon models (glass tube) and fluorescent green.