Orbitec E10 Filament Indicator Lamp, Clear, 2.2 V, 300 mA

RS Stock No.: 220-3188Brand: OrbitecManufacturers Part No.: E3652
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

Orbitec

Voltage Rating

2.2 V

Lamp Base

E10

Current Rating

300 mA

Diameter

11.5mm

Length

31 mm

Lens Colour

Clear

Luminosity

5.3 lm

Product details

Optical lamps

Filament lamps fitted with an optic at one end.
Ideal for applications in which a narrow, concentrated beam of light is required.

You may be interested in
View all in Incandescent Light Bulbs

Stock information temporarily unavailable.

P.O.A.

Orbitec E10 Filament Indicator Lamp, Clear, 2.2 V, 300 mA

P.O.A.

Orbitec E10 Filament Indicator Lamp, Clear, 2.2 V, 300 mA

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Orbitec

Voltage Rating

2.2 V

Lamp Base

E10

Current Rating

300 mA

Diameter

11.5mm

Length

31 mm

Lens Colour

Clear

Luminosity

5.3 lm

Product details

Optical lamps

Filament lamps fitted with an optic at one end.
Ideal for applications in which a narrow, concentrated beam of light is required.

You may be interested in