Technical documents
Specifications
Brand
OriumMaximum Output Power
50 W, 200 W
Output Voltage
230V
Electrical Phase
Single Phase
Weight
6.2kg
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Orium Generator, 230V Output, 6.2kg
1
P.O.A.
Orium Generator, 230V Output, 6.2kg
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OriumMaximum Output Power
50 W, 200 W
Output Voltage
230V
Electrical Phase
Single Phase
Weight
6.2kg
Country of Origin
China