Technical documents
Specifications
Spectrums Detected
Infrared, Visible Light
Typical Fall Time
18µs
Typical Rise Time
18µs
Number of Channels
1
Maximum Light Current
9500µA
Maximum Dark Current
100nA
Angle of Half Sensitivity
30 °
Polarity
NPN
Number of Pins
3
Mounting Type
Through Hole
Package Type
TO-18
Dimensions
5.6 x 5.6 x 6.2mm
Collector Current
50mA
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
450 → 1100 nm
Minimum Wavelength Detected
450nm
Length
5.6mm
Width
5.6mm
Height
6.2mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 45 | P.O.A. |
50 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Spectrums Detected
Infrared, Visible Light
Typical Fall Time
18µs
Typical Rise Time
18µs
Number of Channels
1
Maximum Light Current
9500µA
Maximum Dark Current
100nA
Angle of Half Sensitivity
30 °
Polarity
NPN
Number of Pins
3
Mounting Type
Through Hole
Package Type
TO-18
Dimensions
5.6 x 5.6 x 6.2mm
Collector Current
50mA
Maximum Wavelength Detected
1100nm
Spectral Range of Sensitivity
450 → 1100 nm
Minimum Wavelength Detected
450nm
Length
5.6mm
Width
5.6mm
Height
6.2mm