BPX 43-3/4 Osram Opto, 30 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package

RS Stock No.: 913-3219Brand: OSRAM Opto SemiconductorsManufacturers Part No.: BPX 43-3/4
brand-logo
View all in Phototransistors

Technical documents

Specifications

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

18µs

Typical Rise Time

18µs

Number of Channels

1

Maximum Light Current

9500µA

Maximum Dark Current

100nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

3

Mounting Type

Through Hole

Package Type

TO-18

Dimensions

5.6 x 5.6 x 6.2mm

Collector Current

50mA

Spectral Range of Sensitivity

450 → 1100 nm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

1100nm

Length

5.6mm

Width

5.6mm

Height

6.2mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BPX 43-3/4 Osram Opto, 30 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package

P.O.A.

BPX 43-3/4 Osram Opto, 30 ° IR + Visible Light Phototransistor, Through Hole 3-Pin TO-18 package
Stock information temporarily unavailable.

Technical documents

Specifications

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

18µs

Typical Rise Time

18µs

Number of Channels

1

Maximum Light Current

9500µA

Maximum Dark Current

100nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

3

Mounting Type

Through Hole

Package Type

TO-18

Dimensions

5.6 x 5.6 x 6.2mm

Collector Current

50mA

Spectral Range of Sensitivity

450 → 1100 nm

Minimum Wavelength Detected

450nm

Maximum Wavelength Detected

1100nm

Length

5.6mm

Width

5.6mm

Height

6.2mm