Technical documents
Specifications
Wavelength of Peak Sensitivity
850nm
Element Type
Phototransistor
Number of Elements
10
Number of Pins
6
Mounting Type
Through Hole
Dimensions
7.4 x 2.1 x 3.6mm
Package Type
DIP
Height
3.6mm
Length
7.4mm
Minimum Wavelength Detected
850nm
Width
2.1mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram Opto, BPX 80 10-Element Phototransistor, 850nm, Through Hole DIP package
1
P.O.A.
Osram Opto, BPX 80 10-Element Phototransistor, 850nm, Through Hole DIP package
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Wavelength of Peak Sensitivity
850nm
Element Type
Phototransistor
Number of Elements
10
Number of Pins
6
Mounting Type
Through Hole
Dimensions
7.4 x 2.1 x 3.6mm
Package Type
DIP
Height
3.6mm
Length
7.4mm
Minimum Wavelength Detected
850nm
Width
2.1mm