Technical documents
Specifications
Spectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
900nm
Package Type
DIP
Mounting Type
Through Hole
Number of Pins
4
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Length
4.05mm
Width
6.6mm
Height
2.2mm
Peak Photo Sensitivity
0.55A/W
Angle of Half Sensitivity
60 °
Polarity
Forward
Product details
Differential Photodiodes DIL Package
The BPX 48, from OSRAM Opto Semiconductors, is a differential photodiode in a DIL plastic package. This through-hole photodiode contains a double diode which offers a homogeneous detection. It is designed for industrial applications with a wavelength of 400 to 1100 nm. Suitable applications for the BPX 48 include; industrial electronics, edge detection, path and angle scanning.
Distance between diodes: 90μm
Low dark current
Low noise
IR Photodiodes, OSRAM Opto Semiconductors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Spectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
900nm
Package Type
DIP
Mounting Type
Through Hole
Number of Pins
4
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Length
4.05mm
Width
6.6mm
Height
2.2mm
Peak Photo Sensitivity
0.55A/W
Angle of Half Sensitivity
60 °
Polarity
Forward
Product details
Differential Photodiodes DIL Package
The BPX 48, from OSRAM Opto Semiconductors, is a differential photodiode in a DIL plastic package. This through-hole photodiode contains a double diode which offers a homogeneous detection. It is designed for industrial applications with a wavelength of 400 to 1100 nm. Suitable applications for the BPX 48 include; industrial electronics, edge detection, path and angle scanning.
Distance between diodes: 90μm
Low dark current
Low noise