Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
4
LED Colours
Green
Dominant Wavelength
565 nm
Character Width
2.3mm
Character Height
3.7mm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
20.3 x 17.8 x 6.1mm
External Height
20.3mm
External Width
17.8mm
Decoder Included
Yes
Luminous Intensity
0.07 mcd/Dot
Colour Of Face
Black
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Product details
4 Digit Alphanumeric Display, OSRAM DLx1414 Series
Four-digit 5x7 dot matrix display module with built-in CMOS memory, ASCII ROM decoder, multiplex circuitry and LED drivers.
Character height: 0.145in
128 special ASCII characters for English, German, Italian, Swedish, Danish & Norwegian languages
Wide viewing angle: x axis ±50°, y axis ±75°
Close vertical row spacing, 0.800in centres
Fast access time, 110ns at 25°C
Built-in memory & character generator
Built-in multiplex and LED drive circuitry
Direct access to each digit independently and asynchronously
TTL compatible, +5.0Vdc power
Low power consumption, 20mA per character typical
Intensity coded for display uniformity
Extended operating temperature range: -40°C to +85°C
End stackable
Alphanumeric LED Displays
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
4
LED Colours
Green
Dominant Wavelength
565 nm
Character Width
2.3mm
Character Height
3.7mm
Mounting Type
Through Hole
External Depth
6.1mm
External Dimensions
20.3 x 17.8 x 6.1mm
External Height
20.3mm
External Width
17.8mm
Decoder Included
Yes
Luminous Intensity
0.07 mcd/Dot
Colour Of Face
Black
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Product details
4 Digit Alphanumeric Display, OSRAM DLx1414 Series
Four-digit 5x7 dot matrix display module with built-in CMOS memory, ASCII ROM decoder, multiplex circuitry and LED drivers.
Character height: 0.145in
128 special ASCII characters for English, German, Italian, Swedish, Danish & Norwegian languages
Wide viewing angle: x axis ±50°, y axis ±75°
Close vertical row spacing, 0.800in centres
Fast access time, 110ns at 25°C
Built-in memory & character generator
Built-in multiplex and LED drive circuitry
Direct access to each digit independently and asynchronously
TTL compatible, +5.0Vdc power
Low power consumption, 20mA per character typical
Intensity coded for display uniformity
Extended operating temperature range: -40°C to +85°C
End stackable