Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
4
LED Colours
Green
Dominant Wavelength
565 nm
Character Width
4.5mm
Character Height
7mm
Mounting Type
Through Hole
External Depth
8.6mm
External Dimensions
20.1 x 33 x 8.6mm
External Height
20.1mm
External Width
33mm
Decoder Included
Yes
Luminous Intensity
0.14 mcd/Dot
Colour Of Face
Black
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
4
LED Colours
Green
Dominant Wavelength
565 nm
Character Width
4.5mm
Character Height
7mm
Mounting Type
Through Hole
External Depth
8.6mm
External Dimensions
20.1 x 33 x 8.6mm
External Height
20.1mm
External Width
33mm
Decoder Included
Yes
Luminous Intensity
0.14 mcd/Dot
Colour Of Face
Black
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C