Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
4
LED Colours
Red
Dominant Wavelength
630 nm
Character Width
3.5mm
Character Height
5.1mm
Mounting Type
Through Hole
External Depth
6.6mm
External Width
25.4mm
External Dimensions
20.3 x 25.4 x 6.6mm
External Height
20.3mm
Decoder Included
Yes
Luminous Intensity
0.1 mcd/Dot
Colour Of Face
Black
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Product details
Alphanumeric LED Displays
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
4
LED Colours
Red
Dominant Wavelength
630 nm
Character Width
3.5mm
Character Height
5.1mm
Mounting Type
Through Hole
External Depth
6.6mm
External Width
25.4mm
External Dimensions
20.3 x 25.4 x 6.6mm
External Height
20.3mm
Decoder Included
Yes
Luminous Intensity
0.1 mcd/Dot
Colour Of Face
Black
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Product details