Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.PC-MTNP-5H7I-1
RS Stock No.: 810-7871Brand: OSRAM Opto SemiconductorsManufacturers Part No.: GW CSSRM1.PC-MTNP-5H7I-1
Technical documents
Specifications
LED Colours
White
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
272 lm
Lens Shape
Dome
Series
OSLON Square
Lens Colour
Clear
Colour Temperature
5000K
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.PC-MTNP-5H7I-1
5
P.O.A.
Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.PC-MTNP-5H7I-1
Stock information temporarily unavailable.
5
Technical documents
Specifications
LED Colours
White
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.8 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
272 lm
Lens Shape
Dome
Series
OSLON Square
Lens Colour
Clear
Colour Temperature
5000K
Country of Origin
Malaysia