Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.PC-MTNQ-5F7G-1

RS Stock No.: 810-7881Brand: OSRAM Opto SemiconductorsManufacturers Part No.: GW CSSRM1.PC-MTNQ-5F7G-1
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

272 lm

Lens Shape

Dome

Series

OSLON Square

Lens Colour

Clear

Colour Temperature

5700K

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.PC-MTNQ-5F7G-1

P.O.A.

Osram Opto2.8 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.PC-MTNQ-5F7G-1
Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

272 lm

Lens Shape

Dome

Series

OSLON Square

Lens Colour

Clear

Colour Temperature

5700K

Country of Origin

Malaysia