Osram Opto3 V White LED SMD, DURIS E2835 GW JTLMS1.EM-G9H1-A535-1
Technical documents
Specifications
LED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
27 lm
Lens Shape
Rectangle
Colour Temperature
4000K
Series
DURIS E2835
Country of Origin
China
Product details
OSRAM DURIS E 2835 Series LEDs
The DURIS E series LEDs from OSRAM Opto Semiconductors, is the perfect homogeneity and high efficiency solution for cost-effectiveness applications. The combination of optimum lumen package, a wide beam angle and a compact footprint is perfect for uniform light distribution.
Applications in indoor general lighting
Viewing angle of 120° ideal for homogenous linear light distribution
Footprint size of 2.8 ´ 3.5 mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
200
P.O.A.
200
Technical documents
Specifications
LED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
27 lm
Lens Shape
Rectangle
Colour Temperature
4000K
Series
DURIS E2835
Country of Origin
China
Product details
OSRAM DURIS E 2835 Series LEDs
The DURIS E series LEDs from OSRAM Opto Semiconductors, is the perfect homogeneity and high efficiency solution for cost-effectiveness applications. The combination of optimum lumen package, a wide beam angle and a compact footprint is perfect for uniform light distribution.
Applications in indoor general lighting
Viewing angle of 120° ideal for homogenous linear light distribution
Footprint size of 2.8 ´ 3.5 mm