Osram Opto26.6 V White LED SMD, DURIS S8 GW P9LRS1.EM-PQPS-40S7

RS Stock No.: 791-6924Brand: OSRAM Opto SemiconductorsManufacturers Part No.: GW P9LRS1.EM-PQPS-40S7
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

26.6 V

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

484 → 610 lm

Lens Shape

Round

Series

DURIS S8

Dimensions

5.9 x 5.3 x 0.8mm

Colour Temperature

4000K

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Opto26.6 V White LED SMD, DURIS S8 GW P9LRS1.EM-PQPS-40S7

P.O.A.

Osram Opto26.6 V White LED SMD, DURIS S8 GW P9LRS1.EM-PQPS-40S7
Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

26.6 V

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

484 → 610 lm

Lens Shape

Round

Series

DURIS S8

Dimensions

5.9 x 5.3 x 0.8mm

Colour Temperature

4000K

Country of Origin

Taiwan, Province Of China