Osram Opto2.9 V White LED 2016 (0806) SMD, DURIS S2 GW SBLMA1.EM-HPHR-A737-L1N2-65-R18
Technical documents
Specifications
LED Colours
White
Package Type
2016 (0806)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Luminous Intensity
6.3 → 7.4 cd
Number of Pins
2
Viewing Angle
150 °
Luminous Flux
28 → 35.9 lm
Lens Shape
Rectangle
Series
DURIS S2
Dimensions
2.05 x 1.55 x 0.75mm
Forward Current
10 → 150mA
Lens Colour
Yellow
Lens Finish
Diffused
Colour Temperature
3000K
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical documents
Specifications
LED Colours
White
Package Type
2016 (0806)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.9 V
Luminous Intensity
6.3 → 7.4 cd
Number of Pins
2
Viewing Angle
150 °
Luminous Flux
28 → 35.9 lm
Lens Shape
Rectangle
Series
DURIS S2
Dimensions
2.05 x 1.55 x 0.75mm
Forward Current
10 → 150mA
Lens Colour
Yellow
Lens Finish
Diffused
Colour Temperature
3000K
Country of Origin
Malaysia