Technical documents
Specifications
LED Colours
Blue
Package Type
1006 (0402)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.85 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
140 °, 165 °
Luminous Flux
1.43 lm
Lens Shape
Rectangle
Dominant Wavelength
470 nm
Series
FireFly
Dimensions
1 x 0.55 x 0.3mm
Lens Colour
Clear
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram Opto2.85 V Blue LED 1006 (0402) SMD, FIREFLY LB VH9G-N1P2-35-1
10
P.O.A.
Osram Opto2.85 V Blue LED 1006 (0402) SMD, FIREFLY LB VH9G-N1P2-35-1
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 90 | P.O.A. |
100 - 140 | P.O.A. |
150 - 240 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
LED Colours
Blue
Package Type
1006 (0402)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.85 V
Luminous Intensity
50 mcd
Number of Pins
2
Viewing Angle
140 °, 165 °
Luminous Flux
1.43 lm
Lens Shape
Rectangle
Dominant Wavelength
470 nm
Series
FireFly
Dimensions
1 x 0.55 x 0.3mm
Lens Colour
Clear