Osram Opto2.4 V, 3.7 V RGB LED SMD, LRTB GFTG

RS Stock No.: 913-3749Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LRTB GFTG
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Blue, Green, Red

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V, 3.7 V

Luminous Intensity

125 → 630 mcd, 355 → 1800 mcd, 900 → 2240 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

476 nm, 546 nm, 631 nm

Dimensions

3.5 x 3.2 x 2mm

Forward Current

50mA

Lens Colour

Clear

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Opto2.4 V, 3.7 V RGB LED SMD, LRTB GFTG

P.O.A.

Osram Opto2.4 V, 3.7 V RGB LED SMD, LRTB GFTG
Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

Blue, Green, Red

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V, 3.7 V

Luminous Intensity

125 → 630 mcd, 355 → 1800 mcd, 900 → 2240 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

476 nm, 546 nm, 631 nm

Dimensions

3.5 x 3.2 x 2mm

Forward Current

50mA

Lens Colour

Clear

Country of Origin

Malaysia