Osram Opto Red LED PLCC SMD, LST67KJ1L2102R18Z

RS Stock No.: 497-4832Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LST67KJ1L2102R18Z
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

PLCC

Mounting Type

Surface Mount

Number of LEDs

1

Luminous Intensity

18 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.03 lm

Lens Shape

Round

Dominant Wavelength

630 nm

You may be interested in
ams OSRAM1.8 V Red LED PLCC 2  SMD, TOPLED LS T67K-J1L2-1
P.O.A.Each (In a Pack of 50) (ex VAT)

P.O.A.

Osram Opto Red LED PLCC SMD, LST67KJ1L2102R18Z

P.O.A.

Osram Opto Red LED PLCC SMD, LST67KJ1L2102R18Z

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
ams OSRAM1.8 V Red LED PLCC 2  SMD, TOPLED LS T67K-J1L2-1
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

LED Colours

Red

Package Type

PLCC

Mounting Type

Surface Mount

Number of LEDs

1

Luminous Intensity

18 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.03 lm

Lens Shape

Round

Dominant Wavelength

630 nm

You may be interested in
ams OSRAM1.8 V Red LED PLCC 2  SMD, TOPLED LS T67K-J1L2-1
P.O.A.Each (In a Pack of 50) (ex VAT)