Technical documents
Specifications
LED Colours
Yellow
Package Type
0805
Mounting Type
Surface Mount
Number of LEDs
1
Luminous Intensity
280 mcd
Number of Pins
2
Viewing Angle
160 °
Luminous Flux
0.52 lm
Lens Shape
Rectangle
Dominant Wavelength
588 nm
Series
CHIPLED 0805
Dimensions
2.0 x 1.25 x 0.8mm
Lens Colour
Clear
P.O.A.
Osram Opto Yellow LED 0805 SMD, CHIPLED 0805 LY R976
25
P.O.A.
Osram Opto Yellow LED 0805 SMD, CHIPLED 0805 LY R976
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
25 - 100 | P.O.A. |
125 - 475 | P.O.A. |
500 - 1225 | P.O.A. |
1250 - 2475 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
LED Colours
Yellow
Package Type
0805
Mounting Type
Surface Mount
Number of LEDs
1
Luminous Intensity
280 mcd
Number of Pins
2
Viewing Angle
160 °
Luminous Flux
0.52 lm
Lens Shape
Rectangle
Dominant Wavelength
588 nm
Series
CHIPLED 0805
Dimensions
2.0 x 1.25 x 0.8mm
Lens Colour
Clear