PD4435 Osram Opto 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.1 mcd/Dot 11.4mm

RS Stock No.: 654-1844Brand: OSRAM Opto SemiconductorsManufacturers Part No.: PD4435
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

Dot Matrix

Number of Characters

4

LED Colours

Red

Dominant Wavelength

630 nm

Character Width

6.9mm

Character Height

11.4mm

Mounting Type

Through Hole

External Depth

7.2mm

External Dimensions

11.4 x 20.8 x 7.2mm

External Height

11.4mm

External Width

20.8mm

Decoder Included

Yes

Luminous Intensity

0.1 mcd/Dot

Colour Of Face

Black

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PD4435 Osram Opto 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.1 mcd/Dot 11.4mm

P.O.A.

PD4435 Osram Opto 4 Digit Dot Matrix LED Display, 7 x 5 Dot Matrix Red 0.1 mcd/Dot 11.4mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Display Type

Dot Matrix

Number of Characters

4

LED Colours

Red

Dominant Wavelength

630 nm

Character Width

6.9mm

Character Height

11.4mm

Mounting Type

Through Hole

External Depth

7.2mm

External Dimensions

11.4 x 20.8 x 7.2mm

External Height

11.4mm

External Width

20.8mm

Decoder Included

Yes

Luminous Intensity

0.1 mcd/Dot

Colour Of Face

Black

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Dot Matrix Dimensions

7 x 5

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Minimum Operating Temperature

-40°C