Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
10
LED Colours
Green
Dominant Wavelength
569 nm
Character Width
2mm
Character Height
3.7mm
Mounting Type
Through Hole
External Dimensions
10 x 38.1 x 5.08mm
External Depth
5.1mm
External Height
10mm
External Width
38.1mm
Decoder Included
Yes
Luminous Intensity
0.24 mcd/Dot
Colour Of Face
Black
Power Dissipation
1700mW
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
5 x 5
Dots High
5
Dot Matrix Format
5 x 5
Dots Wide
5
Minimum Operating Temperature
-40°C
Product details
Alphanumeric LED Displays
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
10
LED Colours
Green
Dominant Wavelength
569 nm
Character Width
2mm
Character Height
3.7mm
Mounting Type
Through Hole
External Dimensions
10 x 38.1 x 5.08mm
External Depth
5.1mm
External Height
10mm
External Width
38.1mm
Decoder Included
Yes
Luminous Intensity
0.24 mcd/Dot
Colour Of Face
Black
Power Dissipation
1700mW
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
5 x 5
Dots High
5
Dot Matrix Format
5 x 5
Dots Wide
5
Minimum Operating Temperature
-40°C
Product details