Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
8
LED Colours
Green
Dominant Wavelength
570 nm
Character Width
2.5mm
Character Height
4.6mm
Mounting Type
Through Hole
External Depth
5.3mm
External Dimensions
11.4 x 42.9 x 5.3mm
External Height
11.4mm
External Width
42.9mm
Decoder Included
Yes
Luminous Intensity
0.15 mcd/Dot
Colour Of Face
Black
Dots Wide
5
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Product details
8 Digit Alphanumeric Display, OSRAM SCE5782, SCE5783
Eight-digit, dot-addressable 5x7 dot matrix, serial input, alphanumeric devices. The 8 digits are packaged in a rugged, high quality, optically transparent plastic package. The on-board 280bit CMOS RAM has one bit associated with each LED, allowing user-defined characters.
Character height: 0.18in
ROMless serial input, dot addressable display-ideal for user defined characters
Built-in decoders, multiplexers and LED drivers
Readable from 2.5m (8ft)
Internal or external clock
Eight dimming levels
Alphanumeric LED Displays
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
8
LED Colours
Green
Dominant Wavelength
570 nm
Character Width
2.5mm
Character Height
4.6mm
Mounting Type
Through Hole
External Depth
5.3mm
External Dimensions
11.4 x 42.9 x 5.3mm
External Height
11.4mm
External Width
42.9mm
Decoder Included
Yes
Luminous Intensity
0.15 mcd/Dot
Colour Of Face
Black
Dots Wide
5
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Dot Matrix Format
5 x 7
Product details
8 Digit Alphanumeric Display, OSRAM SCE5782, SCE5783
Eight-digit, dot-addressable 5x7 dot matrix, serial input, alphanumeric devices. The 8 digits are packaged in a rugged, high quality, optically transparent plastic package. The on-board 280bit CMOS RAM has one bit associated with each LED, allowing user-defined characters.
Character height: 0.18in
ROMless serial input, dot addressable display-ideal for user defined characters
Built-in decoders, multiplexers and LED drivers
Readable from 2.5m (8ft)
Internal or external clock
Eight dimming levels