SFH 4250S-S Osram Opto, Power TOPLED 860nm IR LED, PLCC 2 SMD package

RS Stock No.: 124-9091Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 4250S-S
brand-logo
View all in IR LEDs

Technical documents

Specifications

Peak Wavelength

860nm

Package Type

PLCC 2

Radiant Flux

100mW

Radiant Intensity

16 → 32mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60 °

Number of LEDs

1

Number of Pins

4

Dimensions

2.9 x 3.4 x 2.1mm

Lens Shape

Round

Series

Power TOPLED

Country of Origin

Malaysia

Product details

OSRAM TOPLED Series IR LEDs - 860/880nm

This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a wavelength of 860nm or 880nm. Their white, flat top TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).

Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SFH 4250S-S Osram Opto, Power TOPLED 860nm IR LED, PLCC 2 SMD package
Select packaging type

P.O.A.

SFH 4250S-S Osram Opto, Power TOPLED 860nm IR LED, PLCC 2 SMD package
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Peak Wavelength

860nm

Package Type

PLCC 2

Radiant Flux

100mW

Radiant Intensity

16 → 32mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60 °

Number of LEDs

1

Number of Pins

4

Dimensions

2.9 x 3.4 x 2.1mm

Lens Shape

Round

Series

Power TOPLED

Country of Origin

Malaysia

Product details

OSRAM TOPLED Series IR LEDs - 860/880nm

This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a wavelength of 860nm or 880nm. Their white, flat top TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).

Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors