Technical documents
Specifications
Peak Wavelength
880nm
Package Type
T-1 3/4 (5mm)
Radiant Intensity
350mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
40°
Number of LEDs
1
Number of Pins
2
Dimensions
5 x 9mm
Lens Shape
Round
LED Material
GaAlAs
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SFH 485-2 Osram Opto, 880nm IR LED, T-1 3/4 (5mm) Through Hole package
10
P.O.A.
SFH 485-2 Osram Opto, 880nm IR LED, T-1 3/4 (5mm) Through Hole package
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 190 | P.O.A. |
200 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Peak Wavelength
880nm
Package Type
T-1 3/4 (5mm)
Radiant Intensity
350mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
40°
Number of LEDs
1
Number of Pins
2
Dimensions
5 x 9mm
Lens Shape
Round
LED Material
GaAlAs