Technical documents
Specifications
Carrier Frequency
36kHz
Maximum Transmission Distance
30m
Wavelength of Peak Sensitivity
940nm
Output Current
3mA
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6.1 x 5.1 x 6.1mm
Height
6.1mm
Length
6.1mm
Minimum Operating Temperature
-10 °C
Package Type
Side Looker
Operating Temperature Range
-10 → +75 °C
Width
5.1mm
Maximum Operating Temperature
+75 °C
Product details
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Carrier Frequency
36kHz
Maximum Transmission Distance
30m
Wavelength of Peak Sensitivity
940nm
Output Current
3mA
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6.1 x 5.1 x 6.1mm
Height
6.1mm
Length
6.1mm
Minimum Operating Temperature
-10 °C
Package Type
Side Looker
Operating Temperature Range
-10 → +75 °C
Width
5.1mm
Maximum Operating Temperature
+75 °C
Product details
Sanwa Supply ACA Series USB Power Supply, 1 Port
Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.