Osram Opto, SFH 6286-2 AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin PDIP

RS Stock No.: 505-8048Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 6286-2
brand-logo
View all in Optocouplers

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

200%

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Osram Opto, SFH 6286-2 AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin PDIP

P.O.A.

Osram Opto, SFH 6286-2 AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin PDIP

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

AC

Maximum Input Current

50 mA

Isolation Voltage

5300 V ac

Maximum Current Transfer Ratio

200%

You may be interested in