Si photodiode,TO-92 side,filter,SFH205F
Technical documents
Specifications
Spectrums Detected
Infrared
Wavelength of Peak Sensitivity
950nm
Package Type
T-1 3/4
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
800nm
Maximum Wavelength Detected
1100nm
Length
5.1mm
Width
4.1mm
Height
6.9mm
Peak Photo Sensitivity
0.59A/W
Angle of Half Sensitivity
60 °
Polarity
Forward
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Spectrums Detected
Infrared
Wavelength of Peak Sensitivity
950nm
Package Type
T-1 3/4
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
800nm
Maximum Wavelength Detected
1100nm
Length
5.1mm
Width
4.1mm
Height
6.9mm
Peak Photo Sensitivity
0.59A/W
Angle of Half Sensitivity
60 °
Polarity
Forward