IR T-1 Phototransistor 24°,SFH309FA-4

RS Stock No.: 195-647Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH309FA-4
View all in Phototransistors

Technical documents

Specifications

Spectrums Detected

Infrared

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Light Current

4500µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

24 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

3 mm

Dimensions

4 x 4 x 5.2mm

Collector Current

15mA

Spectral Range of Sensitivity

730 → 1120 nm

Minimum Wavelength Detected

730nm

Maximum Wavelength Detected

1120nm

Length

4mm

Width

4mm

Height

5.2mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

IR T-1 Phototransistor 24°,SFH309FA-4

P.O.A.

IR T-1 Phototransistor 24°,SFH309FA-4
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Spectrums Detected

Infrared

Typical Fall Time

7µs

Typical Rise Time

7µs

Number of Channels

1

Maximum Light Current

4500µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

24 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

3 mm

Dimensions

4 x 4 x 5.2mm

Collector Current

15mA

Spectral Range of Sensitivity

730 → 1120 nm

Minimum Wavelength Detected

730nm

Maximum Wavelength Detected

1120nm

Length

4mm

Width

4mm

Height

5.2mm

You may be interested in