Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
4
LED Colours
Red
Dominant Wavelength
635 nm
Character Width
2.5mm
Character Height
4.6mm
Mounting Type
Through Hole
External Depth
5.1mm
External Dimensions
10.2 x 19.9 x 5.1mm
External Height
10.2mm
External Width
19.9mm
Luminous Intensity
0.06 mcd/Dot
Colour Of Face
Black
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
4
LED Colours
Red
Dominant Wavelength
635 nm
Character Width
2.5mm
Character Height
4.6mm
Mounting Type
Through Hole
External Depth
5.1mm
External Dimensions
10.2 x 19.9 x 5.1mm
External Height
10.2mm
External Width
19.9mm
Luminous Intensity
0.06 mcd/Dot
Colour Of Face
Black
Dot Matrix Format
5 x 7
Dots Wide
5
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Dots High
7