Technical documents
Specifications
Brand
OsramWattage
18 W
Voltage Rating
220 → 240 V
Number of Lamps
120
Lamp Supplied
Yes
Lamp Shape
Bulb
EU Energy Efficiency Rating
A
Series
LIGHTIFY
Country of Origin
China
Product details
Osram LIGHTIFY FLEX-RGBW, Adjustable Light Colour and Temperature, Wireless Controlled LED Strip
The Osram LIGHTIFY FLEX RGBW flexible LED module brings the future of lighting into your home. This flexible LED strip is wirelessly networked via a gateway that works as a bridge between your wireless router and the lamp. The LIGHTIFY FLEX can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify the colours and colour temperature of your light from the comfort of your sofa and even when youre away. LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when youre not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.
Convenient, simple operation via smart phone or tablet PC
Complete LIGHTIFY function
Easy to install and use
Comfortable planning in advance of complete daytime sequences
Simulates your occupancy with light even when you are not at home
Energy consumption overview
Can be flexibly expanded to include up to 50 light sources
RGB colour control
Switch between soothing blue, red, orange and many more colours
Adjustable colour temperature via Tuneable White 2,700K to 6,500K
Dimmable via LIGHTIFY
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
OsramWattage
18 W
Voltage Rating
220 → 240 V
Number of Lamps
120
Lamp Supplied
Yes
Lamp Shape
Bulb
EU Energy Efficiency Rating
A
Series
LIGHTIFY
Country of Origin
China
Product details
Osram LIGHTIFY FLEX-RGBW, Adjustable Light Colour and Temperature, Wireless Controlled LED Strip
The Osram LIGHTIFY FLEX RGBW flexible LED module brings the future of lighting into your home. This flexible LED strip is wirelessly networked via a gateway that works as a bridge between your wireless router and the lamp. The LIGHTIFY FLEX can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify the colours and colour temperature of your light from the comfort of your sofa and even when youre away. LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when youre not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.
Convenient, simple operation via smart phone or tablet PC
Complete LIGHTIFY function
Easy to install and use
Comfortable planning in advance of complete daytime sequences
Simulates your occupancy with light even when you are not at home
Energy consumption overview
Can be flexibly expanded to include up to 50 light sources
RGB colour control
Switch between soothing blue, red, orange and many more colours
Adjustable colour temperature via Tuneable White 2,700K to 6,500K
Dimmable via LIGHTIFY