Osram LED Cabinet Light, 1.18 m Length, 18 W, 3000K

RS Stock No.: 913-2434Brand: OsramManufacturers Part No.: 4052899932838
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Brand

Osram

Lamp Type

LED

Type

Cabinet Light

Length

1.18 m

Width

25 mm

Depth

44 mm

Dimensions

1180 x 25 x 44 mm

Wattage

18 W

Colour Temperature

3000K

Lamp Supplied

Yes

Finish

White

Standards Met

IEC

Country of Origin

China

Product details

Osram Lumilux Combi LED-F Batten Luminaires for Direct Mains Connection

Osram LUMILUX Combi LED-F are slender, general-purpose LED batten luminaires designed for direct connection to 220 – 240 V ac. After installation, upto 14 extra Osram Combi LED-E expansion luminaires can be joined on.

Features and Benefits

Fixed mains connection with rear cable entry
Very easy and time-saving installation
Suitable for use even in tight spaces thanks to small housing cross-section
Expandable with LUMILUX COMBI LED-E to allow you to join up to 13 extra luminaires (up to 15 m)
Integrated electronic control gear
High-quality appearance thanks to anodised aluminium housing and matt diffuser
No visible differences in light colour between luminaires thanks to fine binning
High luminous efficacy: up to 100 lm/W

Areas of Application

Offices, hotels and living areas
Corridors, entrances, foyers, stairwells, elevators
Counters, reception and waiting areas, wardrobes, mirrors
Shops, changing rooms, shop windows
Cove lighting, even in tight spaces
Shelves, furniture integration or under cabinet mounting
Kitchens, workspaces
Continuous row luminaire as an architectural design element

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram LED Cabinet Light, 1.18 m Length, 18 W, 3000K

P.O.A.

Osram LED Cabinet Light, 1.18 m Length, 18 W, 3000K
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Lamp Type

LED

Type

Cabinet Light

Length

1.18 m

Width

25 mm

Depth

44 mm

Dimensions

1180 x 25 x 44 mm

Wattage

18 W

Colour Temperature

3000K

Lamp Supplied

Yes

Finish

White

Standards Met

IEC

Country of Origin

China

Product details

Osram Lumilux Combi LED-F Batten Luminaires for Direct Mains Connection

Osram LUMILUX Combi LED-F are slender, general-purpose LED batten luminaires designed for direct connection to 220 – 240 V ac. After installation, upto 14 extra Osram Combi LED-E expansion luminaires can be joined on.

Features and Benefits

Fixed mains connection with rear cable entry
Very easy and time-saving installation
Suitable for use even in tight spaces thanks to small housing cross-section
Expandable with LUMILUX COMBI LED-E to allow you to join up to 13 extra luminaires (up to 15 m)
Integrated electronic control gear
High-quality appearance thanks to anodised aluminium housing and matt diffuser
No visible differences in light colour between luminaires thanks to fine binning
High luminous efficacy: up to 100 lm/W

Areas of Application

Offices, hotels and living areas
Corridors, entrances, foyers, stairwells, elevators
Counters, reception and waiting areas, wardrobes, mirrors
Shops, changing rooms, shop windows
Cove lighting, even in tight spaces
Shelves, furniture integration or under cabinet mounting
Kitchens, workspaces
Continuous row luminaire as an architectural design element