Osram LED Downlight, 230 V, 9 W, 4000K

RS Stock No.: 889-5077Brand: OsramManufacturers Part No.: 4052899934030
brand-logo
View all in Cabinet Lighting

Technical documents

Specifications

Brand

Osram

Lamp Type

LED

Type

Downlight

Voltage Rating

230 V

Depth

73 mm

Dimensions

83 (Dia.) x 73 mm

Diameter

83mm

Wattage

9 W

Colour Temperature

4000K

Light Colour

Cool White

Dimmable

Yes

Lamp Supplied

Yes

Model

PUNCTOLED

EU Energy Efficiency Rating

A

Country of Origin

China

Product details

Osram PunctoLED COB Downlight

The Osram PunctoLED COB is perfect for replacing traditional Halogen downlights. The PunctoLED COB is suitable for recessed ceilings and concrete boxes with and without tunnel. LED lamps guarantee great energy savings compared to standard halogen reflector lamps. The Osram PunctoLED COB can be connected directly to the mains, thanks to its integrated driver. This LED downlights are ideal wherever efficient, swivel able and dimmable downlights for general and accent lighting is needed.

Substitute of halogen high voltage downlights
Direct connection to mains voltage
Swivelable and dimmable (phase-cut)
No external ECG
Low installation depths
Suitable for suspended ceilings and concrete installation housings

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram LED Downlight, 230 V, 9 W, 4000K

P.O.A.

Osram LED Downlight, 230 V, 9 W, 4000K
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Lamp Type

LED

Type

Downlight

Voltage Rating

230 V

Depth

73 mm

Dimensions

83 (Dia.) x 73 mm

Diameter

83mm

Wattage

9 W

Colour Temperature

4000K

Light Colour

Cool White

Dimmable

Yes

Lamp Supplied

Yes

Model

PUNCTOLED

EU Energy Efficiency Rating

A

Country of Origin

China

Product details

Osram PunctoLED COB Downlight

The Osram PunctoLED COB is perfect for replacing traditional Halogen downlights. The PunctoLED COB is suitable for recessed ceilings and concrete boxes with and without tunnel. LED lamps guarantee great energy savings compared to standard halogen reflector lamps. The Osram PunctoLED COB can be connected directly to the mains, thanks to its integrated driver. This LED downlights are ideal wherever efficient, swivel able and dimmable downlights for general and accent lighting is needed.

Substitute of halogen high voltage downlights
Direct connection to mains voltage
Swivelable and dimmable (phase-cut)
No external ECG
Low installation depths
Suitable for suspended ceilings and concrete installation housings