Technical documents
Specifications
Brand
OsramLength Metric
1212mm
Wattage
16.2 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1700 lm
Colour Rendering
>80
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
240 V
Life Hours
30000h
Series
ST8V-EM
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram ST8V-EM 1700 lm 16.2 W LED Tube Light, T8 (1212mm)
1
P.O.A.
Osram ST8V-EM 1700 lm 16.2 W LED Tube Light, T8 (1212mm)
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OsramLength Metric
1212mm
Wattage
16.2 W
Lamp Size
T8
Lamp Base
G13
Luminosity
1700 lm
Colour Rendering
>80
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
240 V
Life Hours
30000h
Series
ST8V-EM
Country of Origin
Germany