Osram ST5HO80 5050 lm 37 W LED Tube Light, T5, 4.75ft (1449mm)

RS Stock No.: 222-6855Brand: OsramManufacturers Part No.: 4058075542945
brand-logo
View all in LED Tube Lights

Technical documents

Specifications

Brand

Osram

Length Imperial

4.75ft

Length Metric

1449mm

Wattage

37 W

Lamp Size

T5

Fluorescent Equivalent Wattage

80W

Lamp Base

G5

Luminosity

5050 lm

Colour Reference

830

Colour Temperature

3000K

Colour Tone

Warm White

Voltage Rating

230 V ac

EU Energy Efficiency Rating

E

Series

ST5HO80

UK Energy Efficiency Rating

E

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram ST5HO80 5050 lm 37 W LED Tube Light, T5, 4.75ft (1449mm)

P.O.A.

Osram ST5HO80 5050 lm 37 W LED Tube Light, T5, 4.75ft (1449mm)
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Length Imperial

4.75ft

Length Metric

1449mm

Wattage

37 W

Lamp Size

T5

Fluorescent Equivalent Wattage

80W

Lamp Base

G5

Luminosity

5050 lm

Colour Reference

830

Colour Temperature

3000K

Colour Tone

Warm White

Voltage Rating

230 V ac

EU Energy Efficiency Rating

E

Series

ST5HO80

UK Energy Efficiency Rating

E

Country of Origin

China