Technical documents
Specifications
Brand
OsramLength Imperial
4.75ft
Length Metric
1449mm
Wattage
18 W
Lamp Size
T5
Fluorescent Equivalent Wattage
35W
Lamp Base
G5
Luminosity
2800 lm
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
230 V ac
Series
ST5HE35
Country of Origin
China
P.O.A.
Osram ST5HE35 2800 lm 18 W LED Tube Light, T5, 4.75ft (1449mm)
1
P.O.A.
Osram ST5HE35 2800 lm 18 W LED Tube Light, T5, 4.75ft (1449mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OsramLength Imperial
4.75ft
Length Metric
1449mm
Wattage
18 W
Lamp Size
T5
Fluorescent Equivalent Wattage
35W
Lamp Base
G5
Luminosity
2800 lm
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
230 V ac
Series
ST5HE35
Country of Origin
China
