Osram ST8AU-EM 3600 lm 22.5 W LED Tube Light, T8 (1513mm)

RS Stock No.: 146-8026Brand: OsramManufacturers Part No.: 4058075818378
brand-logo
View all in LED Tube Lights

Technical documents

Specifications

Brand

Osram

Length Metric

1513mm

Wattage

22.5 W

Lamp Size

T8

Lamp Base

G13

Luminosity

3600 lm

Colour Rendering

>80

Colour Reference

865

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

240 V

Life Hours

60000h

Series

ST8AU-EM

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram ST8AU-EM 3600 lm 22.5 W LED Tube Light, T8 (1513mm)

P.O.A.

Osram ST8AU-EM 3600 lm 22.5 W LED Tube Light, T8 (1513mm)
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Length Metric

1513mm

Wattage

22.5 W

Lamp Size

T8

Lamp Base

G13

Luminosity

3600 lm

Colour Rendering

>80

Colour Reference

865

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

240 V

Life Hours

60000h

Series

ST8AU-EM

Country of Origin

China