Osram 14 W Ceiling Light Fitting, 230 V, 584 mm Long

RS Stock No.: 136-297Brand: OsramManufacturers Part No.: 513249
brand-logo
View all in Batten Lights

Technical documents

Specifications

Brand

Osram

Type

Batten

Length

584 mm

Width

38 mm

Depth

58 mm

Wattage

14 W

Lamp Size

T5

Voltage Rating

230 V

Country of Origin

Romania

View all in Batten Lights

Stock information temporarily unavailable.

P.O.A.

Osram 14 W Ceiling Light Fitting, 230 V, 584 mm Long

P.O.A.

Osram 14 W Ceiling Light Fitting, 230 V, 584 mm Long

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Type

Batten

Length

584 mm

Width

38 mm

Depth

58 mm

Wattage

14 W

Lamp Size

T5

Voltage Rating

230 V

Country of Origin

Romania